6036W4SAT81S40X | CONEC
D-Sub socket, 36 pole, 36W4, equipped, angled, solder pin, 6036W4SAT81S40X
Order No.: 55F5230
MPN:
6036W4SAT81S40X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.0994 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
49.10 € *
Price list
Quantity
Price per unit*
1 pcs.
49.0994 €
5 pcs.
46.9574 €
10 pcs.
45.0058 €
25 pcs.
43.2089 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 6036W4SAT81S40X, CONEC
D-Sub Socket, IP67, Metal bracket, Internal thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 36 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 36W4 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |