602W2CPXX61B50X | CONEC

D-Sub plug, 2 pole, 2W2C, equipped, straight, solder cup, 602W2CPXX61B50X

Order No.: 55F6022
MPN:
602W2CPXX61B50X
602W2CPXX61B50X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.4803 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.48 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4803 €
10 pcs.
18.5878 €
25 pcs.
17.7786 €
50 pcs.
16.8028 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 602W2CPXX61B50X, CONEC

D-Sub Plug, IP67, Solder cup, Threaded insert.

Technical specifications
Filter Property Value
Pin number 2 pole
Version pin header
Contact connection solder cup
Pole image 2W2C
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No