602W2CPXX61B30X | CONEC
D-Sub plug, 2 pole, 2W2C, equipped, straight, solder cup, 602W2CPXX61B30X
Order No.: 55F6019
MPN:
602W2CPXX61B30X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5402 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
18.54 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5402 €
10 pcs.
17.3859 €
25 pcs.
16.3625 €
50 pcs.
15.6723 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 602W2CPXX61B30X, CONEC
D-Sub Plug, IP67, Metal bracket, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | 2W2C | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |