6027W2PAZ59S20X | CONEC
D-Sub plug, 27 pole, 27W2, equipped, angled, solder pin, 6027W2PAZ59S20X
Order No.: 55F6008
MPN:
6027W2PAZ59S20X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.8904 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.89 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8904 €
5 pcs.
34.2601 €
10 pcs.
32.7726 €
25 pcs.
30.9757 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 6027W2PAZ59S20X, CONEC
D-Sub Plug, IP67, Metal bracket, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 27 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 27W2 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |