6027W2PAT59S40X | CONEC

D-Sub plug, 27 pole, 27W2, equipped, angled, solder pin, 6027W2PAT59S40X

Order No.: 55F6013
MPN:
6027W2PAT59S40X
6027W2PAT59S40X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.8321 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.83 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8321 €
10 pcs.
31.3327 €
25 pcs.
29.9761 €
50 pcs.
28.3339 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 6027W2PAT59S40X, CONEC

D-Sub Plug, IP67, Metal bracket, Threaded insert.

Technical specifications
Filter Property Value
Pin number 27 pole
Version pin header
Contact connection solder pin
Pole image 27W2
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No