6025W3SAM61B30X | CONEC

D-Sub socket, 25 pole, 25W3, equipped, straight, solder cup, 6025W3SAM61B30X

Order No.: 55F5203
MPN:
6025W3SAM61B30X
6025W3SAM61B30X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.3204 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.32 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3204 €
10 pcs.
30.8448 €
25 pcs.
29.5120 €
50 pcs.
27.8936 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 6025W3SAM61B30X, CONEC

D-Sub Socket, IP67, Solder cup, Internal thread.

Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header
Contact connection solder cup
Pole image 25W3
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No