6024W7SAT81S40X | CONEC
D-Sub socket, 7 pole, unequipped, angled, solder pin, 6024W7SAT81S40X
Order No.: 49F2350
EAN: 4099889805437
MPN:
6024W7SAT81S40X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.7523 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
53.75 € *
Price list
Quantity
Price per unit*
1 pcs.
53.7523 €
2 pcs.
50.2894 €
5 pcs.
47.2430 €
10 pcs.
43.9110 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 6024W7SAT81S40X, CONEC
Combination D-SUB connector with signal and high power contacts 15 A. It has precision machined contacts with metal bracket tha includes PCB clip.
Features
- Quality class: 3
- Shell material: Brass, tin-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Additional parts | unequipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | PCB clip |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |