6017W5PAZ59S20X | CONEC

D-Sub plug, 17 pole, 17W5, equipped, angled, solder pin, 6017W5PAZ59S20X

Order No.: 55F5955
MPN:
6017W5PAZ59S20X
6017W5PAZ59S20X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.9495 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.95 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9495 €
5 pcs.
35.3430 €
10 pcs.
33.8674 €
25 pcs.
32.5108 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 6017W5PAZ59S20X, CONEC

D-Sub Plug, IP67, Metal bracket, Threaded insert.

Technical specifications
Filter Property Value
Pin number 17 pole
Version pin header
Contact connection solder pin
Pole image 17W5
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No