6017W5PAM61B30X | CONEC
D-Sub plug, 17 pole, 17W5, equipped, straight, solder cup, 6017W5PAM61B30X
Order No.: 55F5963
MPN:
6017W5PAM61B30X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.9630 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.96 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9630 €
10 pcs.
31.4636 €
25 pcs.
30.0951 €
50 pcs.
28.4410 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 6017W5PAM61B30X, CONEC
D-Sub Plug, IP67, Solder cup, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 17 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | 17W5 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |