6011W1PAM61B30X | CONEC

D-Sub plug, 11 pole, 11W1, equipped, straight, solder cup, 6011W1PAM61B30X

Order No.: 55F5919
MPN:
6011W1PAM61B30X
6011W1PAM61B30X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.9805 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.98 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9805 €
10 pcs.
18.1237 €
25 pcs.
17.3383 €
50 pcs.
16.3863 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 6011W1PAM61B30X, CONEC

D-Sub Plug, IP67, Solder cup, Threaded insert.

Technical specifications
Filter Property Value
Pin number 11 pole
Version pin header
Contact connection solder cup
Pole image 11W1
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No