6005W5PXX61B30X | CONEC

D-Sub plug, 5 pole, 5W5, equipped, straight, solder cup, 6005W5PXX61B30X

Order No.: 55F6085
MPN:
6005W5PXX61B30X
6005W5PXX61B30X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.1090 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.11 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1090 €
10 pcs.
23.9666 €
25 pcs.
22.9194 €
50 pcs.
21.6699 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 6005W5PXX61B30X, CONEC

D-Sub Plug, IP67, Solder cup, Threaded insert.

Technical specifications
Filter Property Value
Pin number 5 pole
Version pin header
Contact connection solder cup
Pole image 5W5
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No