6005W1SAR68E20X | CONEC

D-Sub socket, 5 pole, 5W1, equipped, straight, solder pin, 6005W1SAR68E20X

Order No.: 55F5071
MPN:
6005W1SAR68E20X
6005W1SAR68E20X CONEC D-Sub Connectors Image 1
6005W1SAR68E20X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.5763 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.58 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5763 €
10 pcs.
16.4696 €
50 pcs.
15.5057 €
100 pcs.
14.8512 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 6005W1SAR68E20X, CONEC

D-Sub Socket, IP67, Threaded rear spacer - PCB clip, Internal thread.

Technical specifications
Filter Property Value
Pin number 5 pole
Version socket header
Contact connection solder pin
Pole image 5W1
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No