6003W3SXX61B30X | CONEC

D-Sub socket, 3 pole, 3W3, equipped, straight, solder cup, 6003W3SXX61B30X

Order No.: 55F5052
MPN:
6003W3SXX61B30X
6003W3SXX61B30X CONEC D-Sub Connectors Image 1
6003W3SXX61B30X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.5152 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
21.52 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5152 €
10 pcs.
20.5394 €
25 pcs.
19.6469 €
50 pcs.
18.5640 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 6003W3SXX61B30X, CONEC

D-Sub Socket, IP67, Solder cup, Internal thread.

Technical specifications
Filter Property Value
Pin number 3 pole
Version socket header
Contact connection solder cup
Pole image 3W3
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No