6003W3SXX59S40X | CONEC

D-Sub socket, 3 pole, 3W3, equipped, angled, solder pin, 6003W3SXX59S40X

Order No.: 55F5055
MPN:
6003W3SXX59S40X
6003W3SXX59S40X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.5497 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
24.55 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5497 €
10 pcs.
23.4430 €
25 pcs.
22.4196 €
50 pcs.
21.1939 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 6003W3SXX59S40X, CONEC

D-Sub Socket, IP67, Metal bracket, Internal thread.

Technical specifications
Filter Property Value
Pin number 3 pole
Version socket header
Contact connection solder pin
Pole image 3W3
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No