6003W3PXX59S40X | CONEC

D-Sub plug, 3 pole, 3W3, equipped, angled, solder pin, 6003W3PXX59S40X

Order No.: 55F6040
MPN:
6003W3PXX59S40X
6003W3PXX59S40X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.0864 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.09 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0864 €
10 pcs.
21.0749 €
25 pcs.
20.1586 €
50 pcs.
19.0519 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 6003W3PXX59S40X, CONEC

D-Sub Plug, IP67, Metal bracket, Threaded insert.

Technical specifications
Filter Property Value
Pin number 3 pole
Version pin header
Contact connection solder pin
Pole image 3W3
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No