4STD50SAM99A10X | CONEC
D-Sub socket, 50 pole, standard, equipped, straight, solder cup, 4STD50SAM99A10X
Order No.: 55F6688
MPN:
4STD50SAM99A10X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7651 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.77 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7651 €
10 pcs.
19.5160 €
25 pcs.
18.2546 €
50 pcs.
17.1479 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 4STD50SAM99A10X, CONEC
D-Sub Socket, IP67, Solder cup, 50-positions, Through hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 50 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |