4STD09PAU99R40X | CONEC
D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 4STD09PAU99R40X
Order No.: 55F6240
EAN: 4099889807691
MPN:
4STD09PAU99R40X
Unit Price (€ / pc.)
25.2280 € *
Standard delivery time from the manufacturer is: On Request
Sub-D connector, water-proof, type Conec 4 STD.
Suitable for applications with exposure to dust and water, degree of protection IP 67 due to plastic frame with O-ring for sealing the housing wall, plastic materials in accordance with UL 94 V-0. Dimensions of the basic connectors without frame in accordance with DIN 41652/MiL-C-2308; Housing: tinned, pin version with shielding braid, quality class 3.
Sub-D male connectors, with angled solder pins and inner thread 4-40 UNC, type 4 STD.
Type: D09PAU99R40X, 9-pole
Technical specifications
Filter | Property | Value |
---|---|---|
Pin number | 9 pole | |
Pole image | standard | |
Version | pin header | |
Assembly | straight | |
Performance level | 3 | |
Additional parts | equipped | |
Type of locking | threaded insert 4-40 UNC | |
Contact connection | solder pin | |
Attachment (rear panel) | metal bracket |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |