4STD09PAM99A10X | CONEC

D-Sub plug, 9 pole, standard, equipped, straight, solder cup, 4STD09PAM99A10X

Order No.: 55F7706
MPN:
4STD09PAM99A10X
4STD09PAM99A10X CONEC D-Sub Connectors Image 1
4STD09PAM99A10X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9020 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
10 pcs.
6.4736 €
50 pcs.
6.0928 €
100 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 4STD09PAM99A10X, CONEC

D-Sub Plug, IP67, Solder cup, 9-positions, Through hole.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder cup
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No