4HDD78SAM99A10X | CONEC

D-Sub socket, 78 pole, high density, equipped, straight, solder cup, 4HDD78SAM99A10X

Order No.: 55F7023
MPN:
4HDD78SAM99A10X
4HDD78SAM99A10X CONEC D-Sub Connectors Image 1
4HDD78SAM99A10X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.9277 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.93 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9277 €
10 pcs.
30.4759 €
25 pcs.
29.1431 €
50 pcs.
27.5485 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 4HDD78SAM99A10X, CONEC

D-Sub Socket, IP67 High Density, Solder cup, 78-positions, Through hole.

Technical specifications
Filter Property Value
Pin number 78 pole
Version socket header
Contact connection solder cup
Pole image high density
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No