4HDD44PAM99A10X | CONEC

D-Sub plug, 44 pole, high density, equipped, straight, solder cup, 4HDD44PAM99A10X

Order No.: 55F7462
MPN:
4HDD44PAM99A10X
4HDD44PAM99A10X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.9329 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
18.93 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9329 €
10 pcs.
16.9813 €
25 pcs.
15.8865 €
50 pcs.
14.9226 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 4HDD44PAM99A10X, CONEC

D-Sub Plug, IP67 High Density, Solder cup, 44-positions, Through hole.

Technical specifications
Filter Property Value
Pin number 44 pole
Version pin header
Contact connection solder cup
Pole image high density
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes