4HDD15PAM99A10X | CONEC
D-Sub plug, 15 pole, high density, equipped, straight, solder cup, 4HDD15PAM99A10X
Order No.: 55F7515
MPN:
4HDD15PAM99A10X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3177 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
9.32 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3177 €
10 pcs.
8.7346 €
50 pcs.
8.2229 €
100 pcs.
7.8778 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 4HDD15PAM99A10X, CONEC
D-Sub Plug, IP67 High Density, Solder cup, 15-positions, Through hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |