4047W1SAM61A10X | CONEC
D-Sub socket, 47 pole, 47W1, equipped, straight, solder cup, 4047W1SAM61A10X
Order No.: 55F5062
MPN:
4047W1SAM61A10X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0991 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.10 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0991 €
10 pcs.
19.1828 €
25 pcs.
18.3498 €
50 pcs.
17.3502 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Female Connector, 4047W1SAM61A10X, CONEC
D-Sub Female Connector, IP67, Solder cup.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 47 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Pole image | 47W1 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |