4027W2PAM61A10X | CONEC

D-Sub plug, 47 pole, 47W1, equipped, straight, solder cup, 4027W2PAM61A10X

Order No.: 55F6006
MPN:
4027W2PAM61A10X
4027W2PAM61A10X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.3498 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
18.35 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3498 €
10 pcs.
16.4577 €
25 pcs.
15.3986 €
50 pcs.
14.4585 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Female Connector, 4027W2PAM61A10X, CONEC

D-Sub Female Connector, IP67, Solder cup.

Technical specifications
Filter Property Value
Pin number 47 pole
Version pin header
Contact connection solder cup
Pole image 47W1
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes