4025W3SAM61A10X | CONEC
D-Sub socket, 43 pole, 43W2, equipped, straight, solder cup, 4025W3SAM61A10X
Order No.: 55F5194
MPN:
4025W3SAM61A10X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4803 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
19.48 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4803 €
10 pcs.
18.2546 €
25 pcs.
17.1836 €
50 pcs.
16.4577 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Male Connector, 4025W3SAM61A10X, CONEC
D-Sub Male Connector, IP67, Solder cup.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 43 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Pole image | 43W2 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |