4017W5SAM61A10X | CONEC

D-Sub socket, 25 pole, 25W3, equipped, straight, solder cup, 4017W5SAM61A10X

Order No.: 55F5157
MPN:
4017W5SAM61A10X
4017W5SAM61A10X CONEC D-Sub Connectors Image 1
4017W5SAM61A10X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.0745 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.07 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0745 €
10 pcs.
20.6941 €
25 pcs.
19.4803 €
50 pcs.
18.3974 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Female Connector, 4017W5SAM61A10X, CONEC

D-Sub Female Connector, IP67, Solder cup.

Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header
Contact connection solder cup
Pole image 25W3
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes