4017W2PAM61A10X | CONEC
D-Sub plug, 17 pole, 17W2, equipped, straight, solder cup, 4017W2PAM61A10X
Order No.: 55F5943
MPN:
4017W2PAM61A10X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7437 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
15.74 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7437 €
10 pcs.
14.1134 €
50 pcs.
13.2090 €
100 pcs.
12.3998 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 4017W2PAM61A10X, CONEC
D-Sub Plug, IP67, Through hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 17 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | 17W2 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |