4013W6PAM61A10X | CONEC
D-Sub plug, 21 pole, 21W1, equipped, straight, solder cup, 4013W6PAM61A10X
Order No.: 55F5932
MPN:
4013W6PAM61A10X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5033 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
21.50 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5033 €
10 pcs.
20.1586 €
25 pcs.
18.9686 €
50 pcs.
17.9214 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Female Connector, 4013W6PAM61A10X, CONEC
D-Sub Female Connector, IP67, Solder cup.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 21 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | 21W1 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |