4013W3SAM61A10X | CONEC

D-Sub socket, 21 pole, 21W1, equipped, straight, solder cup, 4013W3SAM61A10X

Order No.: 55F5011
MPN:
4013W3SAM61A10X
4013W3SAM61A10X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.9103 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
15.91 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9103 €
10 pcs.
14.9107 €
50 pcs.
14.0301 €
100 pcs.
13.4470 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Male Connector, 4013W3SAM61A10X, CONEC

D-Sub Male connector, IP67, Solder cup.

Technical specifications
Filter Property Value
Pin number 21 pole
Version socket header
Contact connection solder cup
Pole image 21W1
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No