4009W4SAM61A10X | CONEC
D-Sub socket, 9 pole, 9W4, equipped, straight, solder cup, 4009W4SAM61A10X
Order No.: 55F5106
MPN:
4009W4SAM61A10X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1360 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
17.14 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1360 €
10 pcs.
16.0650 €
50 pcs.
15.1249 €
100 pcs.
14.4823 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Female Connector, 4009W4SAM61A10X, CONEC
D-Sub Female Connector, IP67, Solder cup.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Pole image | 9W4 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |