3H45W2PAT78G80X | CONEC
D-Sub plug, 45 pole, 45W2, equipped, angled, solder pin, 3H45W2PAT78G80X
Order No.: 55F7401
MPN:
3H45W2PAT78G80X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.3692 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
29.37 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3692 €
10 pcs.
28.0364 €
25 pcs.
26.8226 €
50 pcs.
25.3470 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 3H45W2PAT78G80X, CONEC
D-Sub Plug, High Density, Metal bracket, 50 Ohm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 45 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 45W2 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |