3H15W4SAT78G80X | CONEC

D-Sub socket, 15 pole, 15W4, equipped, angled, solder pin, 3H15W4SAT78G80X

Order No.: 55F6820
MPN:
3H15W4SAT78G80X
3H15W4SAT78G80X CONEC D-Sub Connectors Image 1
3H15W4SAT78G80X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.5330 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
36.53 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5330 €
5 pcs.
34.8670 €
10 pcs.
33.3557 €
25 pcs.
31.5231 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 3H15W4SAT78G80X, CONEC

D-Sub Socket, High Density, Metal bracket, 50 Ohm.

Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection solder pin
Pole image 15W4
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin SK
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No