3H15W4SAR69F20X | CONEC
D-Sub socket, 15 pole, 15W4, equipped, straight, solder pin, 3H15W4SAR69F20X
Order No.: 55F6808
MPN:
3H15W4SAR69F20X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8147 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
16.81 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8147 €
10 pcs.
15.7675 €
50 pcs.
14.8393 €
100 pcs.
14.2086 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 3H15W4SAR69F20X, CONEC
D-Sub Socket, High Density, Threaded rear spacer, 50 Ohm, Crimp / crimp angled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 15W4 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |