3H15W4PAT73G60X | CONEC
D-Sub plug, 15 pole, 15W4, equipped, angled, solder pin, 3H15W4PAT73G60X
Order No.: 55F7459
MPN:
3H15W4PAT73G60X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4343 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
15.43 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4343 €
10 pcs.
14.4704 €
50 pcs.
13.6136 €
100 pcs.
13.0424 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 3H15W4PAT73G60X, CONEC
D-Sub Plug, High Density, Metal bracket, 50 Ohm, Crimp / crimp angled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 15W4 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |