321WA4SAR99E20X | CONEC
D-Sub socket, 21 pole, 21WA4, partially equipped, straight, solder pin, 321WA4SAR99E20X
Order No.: 48F8454
EAN: 4099889725551
MPN:
321WA4SAR99E20X
D-sub connector, 321WA4SAR99E20X, Conec
Combination D-sub with signal contacts
Features
- Threaded rear spacer PCB clip
- Quality class: 3
- Steel tin plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 21 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 21WA4 | |
| Additional parts | partially equipped | |
| Assembly | straight | |
| Performance level | 3 | |
| Attachment (rear panel) | plastic bracket with grounding plate |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |