321WA4SAM99A10X | CONEC
D-Sub socket, 21 pole, 21WA4, partially equipped, straight, solder cup, 321WA4SAM99A10X
Order No.: 48F8435
EAN: 4099889805420
MPN:
321WA4SAM99A10X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5811 € *
Available: 13 pcs.
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
10 pcs.
5.1884 €
25 pcs.
4.8433 €
50 pcs.
4.4030 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 321WA4SAM99A10X, Conec
D-sub connector, panel mount, 17 terminal, 1 port, made of steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 21 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Pole image | 21WA4 | |
| Additional parts | partially equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |