321WA4PCM99A10X | CONEC
D-Sub plug, 25 pole, 21WA4, partially equipped, straight, solder cup, 321WA4PCM99A10X
Combination Sub-D connector, type Conec 30.
Versatile connector for many applications, for signal, high-current and/or coax contacts, in 3 different housing sizes; Insulator: PBTP, GV. Housing: steel. Contact material: copper alloy. Contact surface: plated gold over nickel. Features of the signal contacts: maximum current : 5.0 A. Test voltage: 1000 V. Contact resistance per pair of contacts: max. 2.7 mohm. Insulation resistance: min. 5.0 Gohm. Contact resistance: max. 2.7 mohm. Operating voltage: 250 V. Operating temperatures: –55 °C to +125 °C. High-current and coax contacts are available on separate order.
Housings size 4, type 30../3.
For 8 special contacts (8W8) or 4 special and 17 signal contacts (21WA4).
Type: 321WA4PCM99A10X, male connector 21WA4
Filter | Property | Value |
---|---|---|
Additional parts | partially equipped | |
Pin number | 25 pole | |
Pole image | 21WA4 | |
Type of locking | through hole | |
Attachment (rear panel) | through hole | |
Assembly | straight | |
Contact connection | solder cup | |
Version | pin header |
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85366990 |
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |