321WA4PAM99A10X | CONEC
D-Sub plug, 21 pole, 21WA4, partially equipped, straight, solder pin, 321WA4PAM99A10X
Order No.: 48F8402
EAN: 4099889805413
MPN:
321WA4PAM99A10X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2840 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
3.9746 €
25 pcs.
3.7128 €
50 pcs.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 321WA4PAM99A10X, CONEC
Combination D-SUB with signal contacts for Solder cup. It has precision machined contacts for wire size AWG 20.
Features
- Quality class: 3
- Shell material: Steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 21 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 21WA4 | |
| Additional parts | partially equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |