3047W1PXK99A10X | CONEC
D-Sub plug, 47 pole, 47W1, equipped, straight, crimp connection, 3047W1PXK99A10X
Order No.: 55F6505
MPN:
3047W1PXK99A10X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2487 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
2.9988 €
50 pcs.
2.7846 €
100 pcs.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 3047W1PXK99A10X, CONEC
D-Sub Plug, Standard, Crimp, Through hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 47 pole | |
| Version | pin header | |
| Contact connection | crimp connection | |
| Pole image | 47W1 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |