303W3CSXX69E40X | CONEC
D-Sub socket, 3 pole, 3W3C, equipped, straight, solder pin, 303W3CSXX69E40X
Order No.: 55F5691
MPN:
303W3CSXX69E40X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9365 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
9.94 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9365 €
10 pcs.
9.3177 €
50 pcs.
8.7703 €
100 pcs.
8.4014 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 303W3CSXX69E40X, CONEC
D-Sub Socket, Standard, Threaded rear spacer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 3W3C | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |