303W3CPXX78G20X | CONEC

D-Sub plug, 3 pole, 3W3C, equipped, angled, solder pin, 303W3CPXX78G20X

Order No.: 55F6451
MPN:
303W3CPXX78G20X
303W3CPXX78G20X CONEC D-Sub Connectors Image 1
303W3CPXX78G20X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.0618 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
24.06 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0618 €
10 pcs.
22.9670 €
25 pcs.
21.9674 €
50 pcs.
20.7655 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 303W3CPXX78G20X, CONEC

D-Sub Plug, Standard, Panel mounted receptacle, Metal bracket, 50 Ohm.

Technical specifications
Filter Property Value
Pin number 3 pole
Version pin header
Contact connection solder pin
Pole image 3W3C
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No