303W3CPXX73N40X | CONEC

D-Sub plug, 3 pole, 3W3C, equipped, angled, solder pin, 303W3CPXX73N40X

Order No.: 55F6443
MPN:
303W3CPXX73N40X
303W3CPXX73N40X CONEC D-Sub Connectors Image 1
303W3CPXX73N40X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.0793 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.08 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0793 €
10 pcs.
9.4486 €
50 pcs.
8.8893 €
100 pcs.
8.5085 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 303W3CPXX73N40X, CONEC

D-Sub Plug, Standard, Panel mounted receptacle, Metal bracket, 50 Ohm, Crimp / crimp angled.

Technical specifications
Filter Property Value
Pin number 3 pole
Version pin header
Contact connection solder pin
Pole image 3W3C
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No