302W2CPXX76E20X | CONEC

D-Sub plug, 2 pole, 2W2C, equipped, straight, solder pin, 302W2CPXX76E20X

Order No.: 55F6381
MPN:
302W2CPXX76E20X
302W2CPXX76E20X CONEC D-Sub Connectors Image 1
302W2CPXX76E20X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4113 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
13.41 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4113 €
10 pcs.
12.5664 €
50 pcs.
11.8286 €
100 pcs.
11.3288 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 302W2CPXX76E20X, CONEC

D-Sub Plug, Standard, Panel mounted receptacle, Threaded rear spacer, 50 Ohm.

Technical specifications
Filter Property Value
Pin number 2 pole
Version pin header
Contact connection solder pin
Pole image 2W2C
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No