302A10139X | CONEC

D-Sub socket, 26 pole, high density, equipped, straight, solder cup, 302A10139X

Order No.: 55F6677
MPN:
302A10139X
302A10139X CONEC D-Sub Connectors Image 1
302A10139X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9988 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.7965 €
50 pcs.
2.6299 €
100 pcs.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 302A10139X, CONEC

D-Sub Socket, High Density, Solder Cup stamped Contacts, Through hole.

Technical specifications
Filter Property Value
Pin number 26 pole
Version socket header
Contact connection solder cup
Pole image high density
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Logistics
Property Value
Country of origin SK
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No