3027W2PAPP1W20X | CONEC

D-Sub plug, 27 pole, 27W2, equipped, straight, press-fit, 3027W2PAPP1W20X

Order No.: 55F6358
MPN:
3027W2PAPP1W20X
3027W2PAPP1W20X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6842 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
15.68 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6842 €
10 pcs.
14.7084 €
50 pcs.
13.8397 €
100 pcs.
13.2566 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 3027W2PAPP1W20X, CONEC

D-Sub Plug, Standard, Press-fit, Threaded rear spacer, 50 Ohm, Crimp / crimp angled.

Technical specifications
Filter Property Value
Pin number 27 pole
Version pin header
Contact connection press-fit
Pole image 27W2
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No