3025W3PAR69A50X | CONEC

D-Sub plug, 25 pole, 25W3, equipped, straight, solder pin, 3025W3PAR69A50X

Order No.: 55F6333
MPN:
3025W3PAR69A50X
3025W3PAR69A50X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1618 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.16 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1618 €
10 pcs.
11.4002 €
50 pcs.
10.7219 €
100 pcs.
10.2697 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 3025W3PAR69A50X, CONEC

D-Sub Plug, Standard, Threaded rear spacer, 50 Ohm, Crimp / crimp angled.

Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection solder pin
Pole image 25W3
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No