3025W3PAM62A10X | CONEC

D-Sub plug, 25 pole, 25W3, equipped, straight, solder cup, 3025W3PAM62A10X

Order No.: 55F6329
MPN:
3025W3PAM62A10X
3025W3PAM62A10X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.1507 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.15 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1507 €
10 pcs.
9.5200 €
50 pcs.
8.9607 €
100 pcs.
8.5799 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 3025W3PAM62A10X, CONEC

D-Sub Plug, Standard, Solder cup, Through hole, M3, 50 Ohm, Crimp / crimp angled.

Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection solder cup
Pole image 25W3
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No