3024W7PAR76A10X | CONEC
D-Sub plug, 24 pole, 24W7, equipped, straight, solder pin, 3024W7PAR76A10X
Order No.: 55F6307
MPN:
3024W7PAR76A10X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.4009 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
39.40 € *
Price list
Quantity
Price per unit*
1 pcs.
39.4009 €
5 pcs.
37.6873 €
10 pcs.
36.1165 €
25 pcs.
34.6647 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 3024W7PAR76A10X, CONEC
D-Sub Plug, Standard, Through hole, M3, 50 Ohm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 24 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 24W7 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |