3024W7PAR69A30X | CONEC

D-Sub plug, 24 pole, 24W7, equipped, straight, solder pin, 3024W7PAR69A30X

Order No.: 55F6295
MPN:
3024W7PAR69A30X
3024W7PAR69A30X CONEC D-Sub Connectors Image 1
3024W7PAR69A30X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.1352 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
19.14 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1352 €
10 pcs.
17.9452 €
25 pcs.
16.8861 €
50 pcs.
16.1721 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 3024W7PAR69A30X, CONEC

D-Sub Plug, Standard, Threaded Insert, 50 Ohm, Crimp / crimp angled.

Technical specifications
Filter Property Value
Pin number 24 pole
Version pin header
Contact connection solder pin
Pole image 24W7
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No