301A10059X | CONEC

D-Sub plug, 25 pole, standard, equipped, straight, solder cup, 301A10059X

Order No.: 55F7285
MPN:
301A10059X
301A10059X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6541 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.5351 €
50 pcs.
1.4399 €
100 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 301A10059X, CONEC

D-Sub Plug, Standard, 25-positions, Solder Cup stamped Contacts, Through hole.

Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection solder cup
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Logistics
Property Value
Country of origin SK
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No