3017W5SXK99A30X | CONEC

D-Sub socket, 17 pole, 17W5, equipped, straight, crimp connection, 3017W5SXK99A30X

Order No.: 55F5396
MPN:
3017W5SXK99A30X
3017W5SXK99A30X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5462 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.3201 €
50 pcs.
3.1178 €
100 pcs.
2.9393 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 3017W5SXK99A30X, CONEC

D-Sub Socket, Standard, Crimp, Threaded insert.

Technical specifications
Filter Property Value
Pin number 17 pole
Version socket header
Contact connection crimp connection
Pole image 17W5
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No